The TDK HWS30-15 is a 15V AC/DC regulated power supply with a maximum output current of 2A. It features an open frame style and a minimum operating temperature of -10°C. The supply has a maximum operating temperature of 70°C and a minimum isolation voltage of 3000VAC. It also includes a power indicator and a screw terminal block input connector.
TDK HWS30-15 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 2A |
| Input/Output Type | AC/DC |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 60mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 120mV |
| Maximum Input Current | 0.8(Typ)A |
| Ripple & Noise | 150mV |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK HWS30-15 to view detailed technical specifications.
No datasheet is available for this part.