
30W AC/DC power supply, single output, delivering 15V at 2A. Features 83% efficiency, 3kV isolation voltage, and operates from -10°C to 70°C. Chassis or panel mountable with UL and CSA approvals. RoHS compliant and lead-free.
TDK HWS30-15/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 2A |
| Current Rating | 2A |
| Depth | 31.5mm |
| Efficiency | 83% |
| Frequency | 63Hz |
| Height | 1.38inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HWS (30W) |
| Voltage - Output 1 | 15V |
| Weight | 12.345887oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS30-15/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
