
30W AC/DC power supply, single output, delivering 24V at 1.3A. Features 86% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates from -10°C to 70°C, with chassis and panel mount options. RoHS compliant and lead-free.
TDK HWS30-24/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 1.3A |
| Current Rating | 1.3A |
| Depth | 31.5mm |
| Efficiency | 86% |
| Frequency | 63Hz |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 3.74inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.3A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 31W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS (30W) |
| Voltage - Output 1 | 24V |
| Weight | 1.367lb |
| Width | 1.24inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS30-24/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.