
Single-output AC/DC power supply delivering 5V at 6A, with a maximum output power of 30W. Features include 3kV isolation voltage, 80% efficiency, and a wide input voltage range of 85-265V AC. Operating temperature range spans from -10°C to 70°C. This chassis-mount component offers a compact form factor with dimensions of 2 inches (length) x 1 inch (width) x 0.4 inches (height).
TDK HWS30-5/ME technical specifications.
| Current - Output 1 | 6A |
| Depth | 26.42mm |
| Efficiency | 80% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 2inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HWS/ME (30W) |
| Voltage - Output 1 | 5V |
| Weight | 7.760272oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS30-5/ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
