
The HWS300-48/PV DC/DC converter from TDK is a board mount power supply with a single output voltage of 48V and a maximum output current of 7A. It operates within a temperature range of -10°C to 70°C and has a high efficiency of 85%. The converter is RoHS compliant and has a maximum power dissipation of 300W. It is approved for use in CE applications and features a chassis mount design.
TDK HWS300-48/PV technical specifications.
| Approvals | CE |
| Current - Output 1 | 7A |
| Efficiency | 85% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 7.8inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 7A |
| Max Output Power | 336W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 48V |
| Weight | 2.094lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS300-48/PV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.