
Single-output AC/DC power supply delivering 36V at 8.4A, providing 302.4W maximum output power. Features include 87% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operating temperature range is -10°C to 70°C. This chassis mount unit is RoHS compliant and CE approved.
TDK HWS300P-36 technical specifications.
| Approvals | CE |
| Current - Output 1 | 8.4A |
| Depth | 60.96mm |
| Efficiency | 87% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 6.5inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.4A |
| Max Output Power | 302.4W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Power | 302.4W |
| Output Voltage | 36V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 36V |
| Weight | 8.81849oz |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS300P-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
