TDK HWS30A3/HD technical specifications.
| Approvals | CE |
| Current - Output 1 | 6A |
| Efficiency | 78% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 95mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 20W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 20W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HWS |
| Voltage - Output 1 | 3.3V |
| Weight | 8.465751oz |
| Width | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS30A3/HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.