TDK HWS30A5/HD technical specifications.
| Current - Output 1 | 6A |
| Efficiency | 82% |
| Height | 82mm |
| Isolation Voltage | 3kV |
| Length | 95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HWS/HD (30W) |
| Voltage - Output 1 | 5V |
| Weight | 8.465751oz |
| Width | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS30A5/HD to view detailed technical specifications.
No datasheet is available for this part.