
Single-output AC/DC power supply delivering 15V at 3.5A, with a maximum output power of 53W. Features include 83% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operating temperature range is -10°C to 70°C. Chassis and panel mountable, this RoHS compliant component is designed for general applications.
TDK HWS50-15/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 3.5A |
| Current Rating | 3.5A |
| Depth | 31.5mm |
| Efficiency | 83% |
| Frequency | 63Hz |
| Height | 1.38inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 119.89mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.5A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Power | 53W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS (50W) |
| Voltage - Output 1 | 15V |
| Weight | 13.756845oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS50-15/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
