
General AC/DC Power Supply, single output, delivering 24V at 2.2A for a maximum output power of 53W. Features include 84% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC at 63Hz. This chassis or panel mount unit operates from -10°C to 70°C and is RoHS compliant. Dimensions are 4.72" L x 1.24" W x 3.23" H with a depth of 31.5mm.
TDK HWS50-24/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 2.2A |
| Current Rating | 2.2A |
| Depth | 31.5mm |
| Efficiency | 84% |
| Frequency | 63Hz |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4.72inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.2A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Power | 53W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS (50W) |
| Voltage - Output 1 | 24V |
| Weight | 1.764lb |
| Width | 1.24inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS50-24/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.