TDK HWS50-24/ADIN technical specifications.
| Depth | 82mm |
| Efficiency | 84% |
| Length | 140mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Power | 52.8W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS50-24/ADIN to view detailed technical specifications.
No datasheet is available for this part.