
Single-output AC/DC power supply delivering 24V at 2.2A, with a maximum output power of 52.8W. Features 84% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates from -10°C to 70°C and is chassis mountable. RoHS compliant.
TDK HWS50-24/ME technical specifications.
| Current - Output 1 | 2.2A |
| Depth | 1.04inch |
| Efficiency | 84% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 2inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.2A |
| Max Output Power | 52.8W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS/ME (50W) |
| Voltage - Output 1 | 24V |
| Weight | 7.760272oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS50-24/ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
