Single-output AC/DC power supply delivering 3.3V at 10A, with a maximum output power of 33W and a total power capacity of 50W. Features include 78% efficiency, 3kV isolation voltage, and a wide operating temperature range from -10°C to 70°C. This chassis and panel mount unit is lead-free and RoHS compliant, with UL and CSA approvals.
TDK HWS50-3/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 10A |
| Current Rating | 10A |
| Depth | 31.5mm |
| Efficiency | 78% |
| Frequency | 63Hz |
| Height | 7.09inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1.18inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 33W |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HWS (50W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1.323lb |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS50-3/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
