Single-output AC/DC power supply delivering 48V at 1.1A, with a maximum output power of 53W. Features 85% efficiency, 3kV isolation voltage, and operates across a -10°C to 70°C temperature range. Chassis and panel mountable, this RoHS compliant component is approved by UL and CSA.
TDK HWS50-48/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 1.1A |
| Current Rating | 1.1A |
| Depth | 31.5mm |
| Efficiency | 85% |
| Frequency | 63Hz |
| Height | 1.34inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.1A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Power | 53W |
| Output Voltage | 48V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HWS (50W) |
| Voltage - Output 1 | 48V |
| Weight | 8.81849oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS50-48/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.