TDK HWS50-5 technical specifications.
| Approvals | CE |
| Current - Output 1 | 10A |
| Depth | 31.5mm |
| Efficiency | 82% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 7.8inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Series | HWS |
| Voltage - Output 1 | 5V |
| Weight | 2.094lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS50-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
