
Single-output AC/DC power supply delivering 5V at 10A, with a maximum output power of 50W. Features include an 84% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Designed for chassis mounting, this power supply operates within a temperature range of -10°C to 71°C. RoHS compliant.
TDK HWS50-5/HD technical specifications.
| Current - Output 1 | 10A |
| Depth | 26.42mm |
| Efficiency | 84% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 119.89mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HWS/HD (50W) |
| Voltage - Output 1 | 5V |
| Weight | 2.094lb |
| Width | 1.04inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS50-5/HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
