TDK HWS5015RA technical specifications.
| Approvals | CE |
| Current - Output 1 | 3.5A |
| Efficiency | 83% |
| Height | 1.38inch |
| Isolation Voltage | 3kV |
| Length | 2.05inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Series | HWS (50W) |
| Voltage - Output 1 | 15V |
| Weight | 13.756845oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS5015RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.