
TDK HWS50A-12 technical specifications.
| Depth | 120mm |
| Efficiency | 87% |
| Lead Free | Lead Free |
| Length | 82mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 4.3A |
| Output Voltage | 14.4V |
| RoHS Compliant | Yes |
| Weight | 280g |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS50A-12 to view detailed technical specifications.
No datasheet is available for this part.
