Board mount DC/DC converter, 50W output power, 15V nominal output voltage with 3.5A maximum output current. Features 85V to 265V AC input voltage range, 3kV isolation voltage, and 81% efficiency. Operates from -10°C to 70°C with a chassis mount package.
TDK HWS50A-15/A technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 3.5A |
| Depth | 120mm |
| Efficiency | 81% |
| Height | 82mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Current Rating | 650mA |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.5A |
| Max Output Power | 52.5W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Power | 50W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HWS-A (50W) |
| Voltage - Output 1 | 15V |
| Weight | 10.582189oz |
| Width | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS50A-15/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.