
TDK HWS50A-15/HD technical specifications.
| Approvals | CE |
| Current - Output 1 | 3.5A |
| Efficiency | 86% |
| Height | 1.24inch |
| Isolation Voltage | 3kV |
| Length | 4.72inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Power | 52.5W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 52.5W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HWS50A/A |
| Voltage - Output 1 | 15V |
| Weight | 10.582189oz |
| Width | 3.23inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS50A-15/HD to view detailed technical specifications.
No datasheet is available for this part.
