
50W AC/DC power supply featuring a single 3.3V output at 10A. This chassis mount unit operates from 85-265V AC input, offers 3kV isolation voltage, and achieves 76% efficiency. With a maximum output power of 50W and a maximum power dissipation of 50W, it is RoHS compliant and operates within a -10°C to 70°C temperature range. Dimensions are 4.72" L x 1.04" W x 3.23" H.
TDK HWS50A-3/A technical specifications.
| Approvals | CE |
| Package/Case | 120 |
| Current - Output 1 | 10A |
| Depth | 120mm |
| Efficiency | 76% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4.72inch |
| Max Current Rating | 450mA |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 33W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 3.3V |
| Weight | 10.582189oz |
| Width | 1.04inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HWS50A-3/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
