Board mount DC/DC converter delivering 50W output power with a nominal output voltage of 5V and a maximum output current of 10A. Features 84% efficiency, 3kV isolation voltage, and operates within an input voltage range of 85-265V AC. This chassis mount component has a compact package measuring 4.72 x 1.24 x 3.23 inches and a weight of 280g, with an operating temperature range of -10°C to 70°C. CE approved and lead-free.
TDK HWS50A-5/A technical specifications.
| Approvals | CE |
| Package/Case | 120 |
| Current - Output 1 | 10A |
| Depth | 120mm |
| Efficiency | 84% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4.72inch |
| Max Current Rating | 650mA |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 50W |
| Max Output Voltage | 6V |
| Min Output Voltage | 4V |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HWS |
| Voltage - Output 1 | 5V |
| Weight | 280g |
| Width | 1.24inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS50A-5/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.