TDK HWS50A48 technical specifications.
| Depth | 120mm |
| Efficiency | 86% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 82mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.1A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HWS-A (50W) |
| Voltage - Output 1 | 48V |
| Weight | 280g |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS50A48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.