TDK HWS600-12/ME technical specifications.
| Approvals | CE |
| Current - Output 1 | 53A |
| Efficiency | 83% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 53A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 12V |
| Weight | 3.527lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS600-12/ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
