
The HWS600-12/PV DC/DC converter from TDK is a 12V output device with a maximum output current of 53A and a maximum power dissipation of 600W. It operates within a temperature range of -10°C to 70°C and is designed for chassis mount applications. The converter is CE approved and RoHS compliant, indicating compliance with European and environmental regulations.
TDK HWS600-12/PV technical specifications.
| Approvals | CE |
| Current - Output 1 | 53A |
| Efficiency | 83% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 6.33inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 53A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 12V |
| Weight | 8.378lb |
| Width | 10.5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS600-12/PV to view detailed technical specifications.
No datasheet is available for this part.
