
Single-output AC/DC power supply delivering 645W maximum output power with a nominal output voltage of 15V and a continuous output current rating of 43A. Features 85% efficiency, 3kV isolation voltage, and operates across an input voltage range of 85-265V AC. Designed for chassis or panel mounting, this power supply offers a wide operating temperature range from -10°C to 70°C and is CE approved.
TDK HWS600-15 technical specifications.
| Approvals | CE |
| Current - Output 1 | 53A |
| Current Rating | 43A |
| Depth | 100.08mm |
| Efficiency | 85% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 6.5inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 43A |
| Max Output Power | 645W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 43A |
| Output Power | 645W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HWS |
| Voltage - Output 1 | 15V |
| Weight | 12.787lb |
| Width | 3.94inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS600-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
