TDK HWS600-15/PV technical specifications.
| Approvals | CE |
| Current - Output 1 | 43A |
| Efficiency | 85% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 2.48inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 43A |
| Max Output Power | 645W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Series | HWS |
| Voltage - Output 1 | 15V |
| Weight | 12.698626oz |
| Width | 4.72inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK HWS600-15/PV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.