
Single-output AC/DC power supply delivering 3.3V at 120A for a maximum output power of 396W. Features 3kV isolation voltage, 78% efficiency, and a wide operating temperature range from -10°C to 70°C. Chassis and panel mountable, this 600W max power dissipation unit is lead-free and CE approved.
TDK HWS600-3 technical specifications.
| Approvals | CE |
| Current - Output 1 | 120A |
| Current Rating | 120A |
| Depth | 100.08mm |
| Efficiency | 78% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 6.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 120A |
| Max Output Power | 396W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 120A |
| Output Power | 396W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HWS |
| Voltage - Output 1 | 3.3V |
| Weight | 1.323lb |
| Width | 3.94inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS600-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.