TDK HWS600-3/HD technical specifications.
| Current - Output 1 | 120A |
| Efficiency | 78% |
| Height | 7.09inch |
| Isolation Voltage | 3kV |
| Length | 1.18inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120A |
| Max Output Power | 396W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HWS/HD (600W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1.323lb |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS600-3/HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.