TDK HWS600-48HD technical specifications.
| Approvals | CE |
| Current - Output 1 | 13A |
| Depth | 100mm |
| Efficiency | 86% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 6.5inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 13A |
| Max Output Power | 624W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Power | 624W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HWS |
| Voltage - Output 1 | 48V |
| Weight | 4.85lb |
| Width | 3.94inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS600-48HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
