
600W AC/DC power supply with a single 5V output, delivering up to 120A. Features 83% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates between -10°C and 70°C, with chassis or panel mounting options. Lead-free construction and CE approval.
TDK HWS600-5 technical specifications.
| Approvals | CE |
| Package/Case | 120 |
| Current - Output 1 | 120A |
| Current Rating | 120A |
| Depth | 100.08mm |
| Efficiency | 83% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 6.5inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 120A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 120A |
| Output Power | 600W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HWS |
| Voltage - Output 1 | 5V |
| Weight | 2.094lb |
| Width | 3.94inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS600-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
