TDK HWS600-5HD technical specifications.
| Current - Output 1 | 120A |
| Efficiency | 83% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 6.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 120A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 120A |
| Output Voltage | 5V |
| Packaging | Bulk |
| Series | HWS/HD (600W) |
| Voltage - Output 1 | 5V |
| Weight | 14.109585oz |
| Width | 3.94inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS600-5HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.