TDK HWS600L-60/BAT technical specifications.
| Current - Output 1 | 10A |
| Height | 119.9mm |
| Length | 190mm |
| Max Charge Current | 10A |
| Max Current Rating | 7.1A |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Desktop |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Output Power | 600W |
| Output Voltage | 60V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BAT |
| Voltage - Output 1 | 60V |
| Weight | 1600g |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS600L-60/BAT to view detailed technical specifications.
No datasheet is available for this part.