
600W AC/DC converter with a nominal 24V output voltage and 25A maximum output current. Features 87% efficiency, 3kV isolation voltage, and a wide input voltage range of 85V to 265V AC. Operating temperature range is -10°C to 70°C. Chassis mountable, RoHS compliant, and CE approved.
TDK HWS600P-24 technical specifications.
| Approvals | CE |
| Current - Output 1 | 25A |
| Depth | 100mm |
| Efficiency | 87% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 165mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 25A |
| Max Output Power | 600W |
| Max Output Voltage | 26.4V |
| Min Output Voltage | 19.2V |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 600W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 24V |
| Weight | 32.628lb |
| Width | 13.39inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS600P-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
