TDK HWS80-48/A technical specifications.
| Depth | 82mm |
| Efficiency | 86% |
| Lead Free | Lead Free |
| Length | 180mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 1.7A |
| Output Power | 81.6W |
| Output Voltage | 48V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS80-48/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.