Board mount DC-DC converter, 250W, hybrid construction, featuring a single regulated output. Operates across a wide temperature range from -40°C to 125°C, suitable for automotive applications. Input voltage range is 9V to 40V. Seven terminals facilitate connection.
TDK I6A24014A033V-001-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK I6A24014A033V-001-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.