Board mount DC-DC regulated power supply module offering a 4W output power. Features a 20V output voltage and 0.33A output current. Operates with a wide input voltage range, providing efficient power conversion for various electronic applications.
TDK I6A4W020A033V-000-R technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK I6A4W020A033V-000-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.