TDK iAA05015A025V-01 technical specifications.
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 3V |
| Output Voltage | 2.5V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 37.5W |
| Maximum Output Current | 15A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 117°C |
| Cage Code | 9T790 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK iAA05015A025V-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.