
Board mount DC-DC converter, 80W output power, delivering 5.5V at 16A. Features a wide input voltage range of 6V to 14V with a nominal input of 12V. Achieves high efficiency up to 94% and operates across an extended temperature range from -40°C to 125°C. Packaged in a SIP form factor with through-hole mounting, this RoHS compliant module offers a compact design with dimensions of 2" x 0.31" x 0.55".
TDK IAD12016A008V-001-R technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 16A |
| Efficiency | 94% |
| Height | 0.55inch |
| Length | 2inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 80W |
| Output Voltage | 5.5V |
| Package Quantity | 180 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IAD |
| Voltage - Output 1 | 5.5V |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for TDK IAD12016A008V-001-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
