TDK ICG05006A006V-003-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 93% |
| Features | OCP |
| Height | 0.18inch |
| Length | 0.48inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 22W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | iCG |
| Voltage - Output 1 | 3.63V |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ICG05006A006V-003-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.