TDK ICH12012A007V-007-R technical specifications.
| Number of Terminals | 12 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-N12 |
| Width | 12.2 |
| Length | 12.2 |
| Pin Count | 14/12 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK ICH12012A007V-007-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.