
The TDK InvenSense ICM‑42670‑P is a high‑performance 6‑axis inertial measurement unit that integrates a 3‑axis gyroscope and 3‑axis accelerometer in a 2.5 × 3 × 0.76 mm 14‑pin LGA package. It supports I3C, I2C, and SPI host interfaces, provides up to a 2.25 KB FIFO, and includes an on‑chip APEX motion processing engine for functions such as pedometer, tilt, low‑g, freefall, wake‑on‑motion, and significant motion detection. Selectable full‑scale ranges are ±250/±500/±1000/±2000 dps for the gyroscope and ±2/±4/±8/±16 g for the accelerometer. Typical low‑noise 6‑axis current is 0.55 mA, accelerometer low‑power current is 4.4 µA at 1.56 Hz, and sleep current is 3.5 µA. The device operates over 1.71–3.6 V for both VDD and VDDIO, features programmable digital filters and a digital temperature sensor, and is specified for −40 to +85 °C operation.
TDK ICM-42670-P technical specifications.
| Axes | 6 (3‑axis gyro + 3‑axis accel) |
| Gyroscope full-scale range | ±250, ±500, ±1000, ±2000dps |
| Gyroscope sensitivity | 131, 65.5, 32.8, 16.4LSB/(°/s) |
| Gyroscope rate noise spectral density | 0.007 (7 mdps/√Hz)°/s/√Hz |
| Accelerometer full-scale range | ±2, ±4, ±8, ±16g |
| Accelerometer sensitivity | 16384, 8192, 4096, 2048LSB/g |
| Accelerometer noise spectral density | 100µg/√Hz |
| Output data rate (gyro) | 12.5 to 1600Hz |
| Output data rate (accelerometer) | 1.5625 to 1600Hz |
| FIFO size | Up to 2304 (2.25 KB)bytes |
| Supply voltage (VDD) | 1.71 to 3.6V |
| I/O voltage (VDDIO) | 1.71 to 3.6V |
| Current, 6‑axis low‑noise mode | 0.55mA |
| Current, accelerometer low‑power (1.56 Hz) | 4.4µA |
| Sleep mode current | 3.5µA |
| Interface | I3C, I2C, SPI |
| I3C max speed | 12.5 (25 Mbps DDR)MHz |
| I2C max speed | 1MHz |
| SPI max speed | 24MHz |
| Operating temperature range | -40 to +85°C |
| Shock tolerance | 20000g |
| ADC resolution (gyro/accel/temp) | 16bits |
| Package size | 2.5 × 3 × 0.76mm |
| Pin count | 14 |
| Rohs 2.0 | EU 2011/65/EU and (EU) 2015/863 compliant |
| WEEE | 2012/19/EU compliant |
| Hsf/green | Lead‑free, halogen‑free packaging |
| Iec 62474 | Materials declaration compliant |
| Tsca | Compliant |
| Eu Pops | Regulation (EU) 2019/1021 compliant |
| China Rohs 2.0 | Compliant |
| China Voc Standards | GB30981‑2020, GB33372‑2020, GB38508‑2020, GB38507‑2020 compliant |
| ECCN | EAR99 |
Download the complete datasheet for TDK ICM-42670-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.