TDK IDG-650 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK IDG-650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
