The iFA48055A096V-020-R is a 9V step down DC/DC converter from TDK, featuring a maximum output power of 600mW and a maximum output current of 55mA. It operates within a temperature range of -40°C to 115°C and is isolated. The converter is available in a through hole package with 17 pins, suitable for board mount applications.
TDK iFA48055A096V-020-R technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Brick |
| Package Description | Full Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 17 |
| PCB | 17 |
| Package Length (mm) | 114.3 |
| Package Width (mm) | 58.4 |
| Package Height (mm) | 12.8 |
| Seated Plane Height (mm) | 12.8 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 36V |
| Output Voltage | 9V |
| Maximum Input Voltage | 75V |
| Maximum Output Power | 600W |
| Maximum Output Current | 55A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TDK iFA48055A096V-020-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.