TDK IFL04100MX200XP1 technical specifications.
| Length | 3.937inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | IFL |
| Shape | Sheet, Rectangular |
| Thickness | 0.004inch |
| Width | 7.874inch |
| RoHS | Compliant |
Download the complete datasheet for TDK IFL04100MX200XP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.