TDK INMP401ACEZ-R7 technical specifications.
| Direction | Omnidirectional |
| Impedance | 200R |
| Mount | Surface Mount |
| Operating Supply Current | 250uA |
| Output Type | Analog |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | INMP401 |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TDK INMP401ACEZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
