TDK INMP441ACEZ-R0 technical specifications.
| Direction | Omnidirectional |
| Height | 1.05mm |
| Length | 4.72mm |
| Mount | Surface Mount |
| Operating Supply Current | 1.6mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | INMP441 |
| Shape | Rectangular |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| Width | 3.76mm |
| RoHS | Compliant |
Download the complete datasheet for TDK INMP441ACEZ-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.