TDK INMP441ACEZ-R7 technical specifications.
| Direction | Omnidirectional |
| Mount | Surface Mount |
| Operating Supply Current | 1.6mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | INMP441 |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TDK INMP441ACEZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
