
TDK INMP521ACEZ-R0 technical specifications.
| Direction | Omnidirectional |
| Mount | Solder |
| Operating Supply Current | 1.2mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | INMP521 |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TDK INMP521ACEZ-R0 to view detailed technical specifications.
No datasheet is available for this part.
