TDK INMP522ACEZ-R0 technical specifications.
| Direction | Omnidirectional |
| Operating Supply Current | 1.4mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | INMP522 |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TDK INMP522ACEZ-R0 to view detailed technical specifications.
No datasheet is available for this part.